LQG18HN18NJ00D
LQG18HN18NJ00D
Description:
LQG18HN 18nH 600mA 5% MLT
Supplier:
MURATA
Matchcode:
INDC0,018U0603
Rutronik No.:
IND23668
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.018 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 600 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.37 Ohm
- Test frequency
- 100 MHz
- Enclosure type
- UNSHIELDED
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.95 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 2600 MHz
- Quality
- 12
- Series
- LQG18HN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 13 weeks