LQG18HH4N7S00D
LQG18HH4N7S00D
Description:
LQG18HH 0,0047uH 800mA 0,3nH MLT
Supplier:
MURATA
Matchcode:
INDC0,0047U0603
Rutronik No.:
IND23663
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0.0047 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 800 mA
- Technology
- MULTILAYER
- R(DC)max.
- 0.16 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3000 MHz
- Quality
- 12
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 13 weeks