LQG15WZ33NG02D
LQG15WZ33NG02D
Description:
LQG15WZ 33nH 220mA 2% MLT
Supplier:
MURATA
Matchcode:
INDC0,033U0402
Rutronik No.:
IND20132
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- 0.033 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 220 mA
- Tolerance
- 2 %
- R(DC)max.
- 1.5 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 2800 MHz
- Quality
- 20
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks