LQG15WZ10NG02D
LQG15WZ10NG02D
Description:
LQG15WZ 10nH 500mA 2% MLT
Supplier:
MURATA
Matchcode:
INDC0,01U0402
Rutronik No.:
IND19397
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Inductance
- 0,01 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 500 mA
- Tolerance
- 2 %
- Technology
- MULTILAYER
- R(DC)max.
- 0,19 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 3300 MHz
- Quality
- 23
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks