LFD21868MMF5E233
LFD21868MMF5E233
Description:
LFD21 868MHz RF-FILTER
Supplier:
MURATA
Matchcode:
FILC891M
Rutronik No.:
PIEZO4941
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Centerfrequency
- 868 MHz
- Mounting
- SMD
- Attenuation
- 30 dB
- Bandwidth
- 13000 kHz
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.7 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks