LBUA0VG2BP-EVK-A
LBUA0VG2BP-EVK-A
Description:
TYPE 2BP UWB EVK-A
Supplier:
MURATA
Matchcode:
Type 2BP EVK-A
Rutronik No.:
RFMCU1940
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Frequency min
- 6250 MHz
- Frequency max
- 8250 MHz
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 128 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.71 V
- RAM
- 128 kB
- SPI
- YES
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 1.98 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 42 weeks