LBEE5XV2EA-SMP
LBEE5XV2EA-SMP
Description:
802.11A/B/G/N/AC/AX+BR/EDR/LE 5.3 2x2
Supplier:
MURATA
Matchcode:
TYPE 2EA
Rutronik No.:
WLAN1881
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
REEL
- WLAN standard
- AX
- Frequency
- 2.4 / 5 /6 GHz
- Interface
- SDIO, UART
- Antenna
- No
- Transmit power
- 18 dBm
- Oper.temp.
- -40 TO +85 °C
- Size
- 12.5x9.4 mm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 6 weeks
Type 2EA is a small and high-performance module based on IFX CYW55573 combo chipset, supporting IEEE 802.11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 BR/EDR/LE. This datasheet describes Type 2EA module in detail.