LBEE5PL2DL-921
LBEE5PL2DL-921
Description:
802.11AX+BR/EDR/BLE5 IW611
Supplier:
MURATA
Matchcode:
TYPE 2DL
Rutronik No.:
WLAN1922
Unit Pack:
1000
MOQ:
2000
package:
LGA
Packaging:
REEL
- WLAN standard
- a/b/g/n/ax
- Frequency
- 2.4 / 5 GHz
- Interface
- SDIO
- Antenna
- No
- Supply voltage
- 3.1 to 3,4 V
- Oper.temp.
- -40 TO +85 °C
- Size
- 8.8 X 7.7 mm
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 27 weeks