LBEE5KL1YN-SMP
LBEE5KL1YN-SMP
Description:
802.11B/G/N+BLE5.2 CYW43439
Supplier:
MURATA
Matchcode:
TYPE 1YN
Rutronik No.:
WLAN1882
Unit Pack:
1
MOQ:
1
package:
LGA
Packaging:
REEL
- WLAN standard
- 80211b/g/n
- Frequency
- 2.4 /2,4 GHz
- Interface
- SDIO, UART
- Software
- CYW43439
- Antenna
- No
- Sensitivity
- -36 -dBm
- Transmit power
- 17 dBm
- Supply voltage
- 3.9 to 5.0 V
- Oper.temp.
- -30 TO +70 °C
- Size
- 6.95 X 5.1 mm
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 6 weeks