LBEE59B1LV-TEMP
LBEE59B1LV-TEMP
Description:
802.11a/b/g/n+BLE5.0 CYW43012
Supplier:
MURATA
Matchcode:
Type 1LV
Rutronik No.:
WLAN1883
Unit Pack:
1
MOQ:
1
package:
LGA
Packaging:
REEL
- WLAN standard
- 80211b/g/n
- Frequency
- 2.4 /2,4 GHz
- Interface
- SDIO,HCI
- Software
- CYW43012
- Antenna
- NO
- Sensitivity
- -65max -dBm
- Transmit power
- 6-13 dBm
- Supply voltage
- 2,2 to 5.0 V
- Oper.temp.
- -20 to+70 °C
- Size
- 10,0 x 7,2 mm
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 42 weeks