IRA-S210ST01
IRA-S210ST01
Description:
PYROELECTRICAL IR-SENSOR DUAL
Supplier:
MURATA
Matchcode:
IRA-S210ST01
Rutronik No.:
ICINOS1215
Unit Pack:
100
MOQ:
100
package:
Ammo Pack
Packaging:
BOX
- Interface
- Analog
- Vcc(min)
- 2 V
- Vcc(max)
- 15 V
- Top(max)
- 70 °C
- Footprint
- 75,44 mm²
- Top(min)
- -40 °C
- Mounting
- THT
- Automotive
- NO
- Package
- Ammo Pack
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 28 weeks