GRM155C81E225KE11J
GRM155C81E225KE11J
Description:
KC 2,2µF 0402 10% 25V X6S
Supplier:
MURATA
Matchcode:
KC2,2U0402X6S025K NORM
Rutronik No.:
KKH2294
Unit Pack:
40000
MOQ:
40000
package:
0402
Packaging:
REEL PAP
Find Alternatives
- C(N)
- 2,2µ F
- Case size
- 0402
- Dielectric
- X6S
- V(N)
- 25 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +105 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 1 mm
- Diameter/width
- 0,5 mm
- Height
- 0,5 mm
- Tape type
- 13 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0402
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks