GCQ0335C1H1R1BB01D
GCQ0335C1H1R1BB01D
Description:
KC 1,1pF 0201 0,1pF 50V NP0 AECQ HiQ
Supplier:
MURATA
Matchcode:
KC1,1P0201NP0050BAECQHIQ
Rutronik No.:
KKA2233
Unit Pack:
15000
MOQ:
30000
package:
0201
Packaging:
REEL PAP
Find Alternatives
- C(N)
- 1,1p F
- Case size
- 0201
- Dielectric
- NP0
- V(N)
- 50 V
- Tolerance
- 0,1pF
- Product status
- PRODUCTION
- Design / type
- HIGH-Q
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 0.6 mm
- Diameter/width
- 0.3 mm
- Height
- 0.3 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0201
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Singapore
- ABC-Code
- C
- Supplier Lead time
- 20 weeks