DE1E3RB222MN4AR01F
DE1E3RB222MN4AR01F
Description:
KF 2,2nF X1-760 Y1-500Vac RM10
Supplier:
MURATA
Matchcode:
KF2,2N10,0X1Y1M4000VAC
Rutronik No.:
KKS6127
Unit Pack:
500
MOQ:
2500
Packaging:
AMMOPACK
- C(N)
- 2,2n F
- V(N)
- 500 V
- Pitch
- 10 mm
- Dielectric
- E
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- AC VOLTAGE
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X760 Y500V
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Length
- 6 mm
- Diameter/width
- 11 mm
- Wire length
- 18 mm
- Tape type
- AVISERT CR
- Tape pitch
- 25,4 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks