CSTNE8M00G25C180R0
CSTNE8M00G25C180R0
Description:
CSTNE 8MHz -0,29/+0,11% 33pF
Supplier:
MURATA
Matchcode:
RESC8,0M3
Rutronik No.:
PIEZO4955
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 8 MHz
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Height
- 0.7 mm
- Length
- 3.2 mm
- Width
- 1.3 mm
- Tolerance neg
- -0,29 %
- Toler. pos %
- 0.11 %
- Loadcapacitance
- 33 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- Supplier Lead time
- 20 weeks