CSTCR7M00G53-R0
CSTCR7M00G53-R0
Description:
CSTCR 7MHZ 0,5% -20/+80°C 15pF
Supplier:
MURATA
Matchcode:
RESC7,00M3
Rutronik No.:
PIEZO4954
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 7 MHz
- Pins/Pads
- 3
- Mounting
- SMD
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Height
- 1.15 mm
- Length
- 4.5 mm
- Width
- 2 mm
- Tolerance neg
- 0.5 %
- Toler. pos %
- 0.5 %
- Washable
- YES
- Level
- TTL
- Technics
- CERAMIC
- Loadcapacitance
- 15 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- CSTCR
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- Supplier Lead time
- 20 weeks