- Frequency min
- 868 MHz
- Frequency max
- 915 MHz
- Datarate
- 100 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2.2 V
- P(out)
- 14 dBm
- Sensitivity
- 133 dBm
- RAM
- 20 kB
- GPIO
- 25 no.
- ADC resol.max
- 12 bit
- ADC channels
- 13 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART
- Modulation
- FSK,OOK
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.9 V
- Automotive
- NO
- Package
- MET.SH.CAN
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 68 weeks
- 860-930MHz LPWA Module
- Chipset: Semtech (SX1276) + STM (STM32L)
- Modulation: FSK, OOK and LoRa™ Modulation
- Small form factor LoRaWAN™ module
- MCU Chipset: STM32L0 Series
- CPU: ARM Cortex-M0+
- Peripheral Interfaces: I2C, UART, USB, SPI
- Pre-certified radio regulatory approvals: 868 & 915 MHz spectrum
Type ABZ is a new, compact, low cost, low power wide area network
(LPWAN) wireless module that supports the LoRaWAN long range wireless
protocol. This new stand-alone module measures just 12.5 x 11.6 x 1.76
mm, is constructed in a metal shielded package and comprises a Semtech
SX1276 ultra long range spread spectrum wireless transceiver and an
STMicro STM32L0 series ARM Cortex-M0+ 32 bit microcontroller (MCU). An
integrated TCXO that has robust low drift thermal characteristics
provides an accurate clock source for the RF transceiver.
Communication with the module can be achieved via UART, SPI, or I2C peripheral interfaces. An ADC and up to 18 GPIOs provide plenty of flexibility for connecting sensors, switches and status LEDs, and the module is powered from a 2.2 to 3.6 VDC supply. The Murata CMWX1ZZABZ module has pre-certified radio regulatory approvals for operating in the 868 and 915 MHz industrial, scientific and medical (ISM) spectrum in most geographical regions of the world.
The normal output power is +14 dBm but a PA boost function can be selected to increase RF output to +20dBm for long range applications or those where the end-device is sited in a poor signal location indoors. The MCU includes 192 kB flash and 20 kB RAM, and has enough memory to embed customer applications and host other modulation stacks. In addition, an optional STSAFE secure element can be incorporated into the MCU to enhance the network security capabilities.
Typical applications for this module include smart metering, wearables, tracking, M2M and internet of things (IoT) edge nodes. Accommodating a wide range of temperatures, the module can operate from -40 to +85 °C.