BLM15PG100SN1D
BLM15PG100SN1D
Description:
BLM15PG 10R 1000mA 0,025R 25%
Supplier:
MURATA
Matchcode:
FEC10R0402
Rutronik No.:
FE4662
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 10 Ohm
- Current I
- 1000 mA
- DCR
- 0,025 Ohm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 26 weeks