B1047AS-2R7N=P3
B1047AS-2R7N=P3
Description:
DS75LC OBSOLETE LTB:31March27
Supplier:
MURATA
Matchcode:
INDC2,7U20%
Rutronik No.:
IND19896
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 2,7 µH
- Mounting
- SMD
- Current rated
- 5100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 5600 mA
- R(DC)max.
- 0,018 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7,6 mm
- Width
- 7,6 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 12 weeks