904-2-008-0-NFX-XR1-0-0-0-0A41
904-2-008-0-NFX-XR1-0-0-0-0A41
Description:
08P Female Header STRIP THT 2R
Supplier:
binder mpe
Matchcode:
90420080NFXXR10000A41
Rutronik No.:
CONN14948
Unit Pack:
700
MOQ:
700
Packaging:
BOX
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 904
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- DIP ROUND
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 20 weeks