42R042311
42R042311
Description:
03P Power Inlet Cable side
Supplier:
MPEGARRY
Matchcode:
42R042311
Rutronik No.:
CONN14628
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 42R
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- IEC
- Brand
- IEC IN/OUT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 5 weeks