42R022211S3
42R022211S3
Description:
03P Power Inlet f. C16 Chas. Flange
Supplier:
binder mpe
Matchcode:
42R022211S3
Rutronik No.:
CONN1392
Unit Pack:
100
MOQ:
2000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- No.of contacts
- 03
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 250 V
- Series
- 42R
- Feature funct.
- INLET IEC
- Family
- IEC
- Brand
- IEC IN/OUT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks