185-1-003-0-NTX-RTO


185-1-003-0-NTX-RTO
Description:
03P FEMALE HEADER 1,27MM
Supplier:
MPEGARRY
Matchcode:
18510030NTXRTO
Rutronik No.:
CONN2233
Unit Pack:
153
MOQ:
5049
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 100 V
- Series
- 185-1-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 33 weeks