150-4-020-0-F-XS0-08
150-4-020-0-F-XS0-08
Description:
20P PIN HEADER 2,00MM 2R 150 4
Supplier:
MPEGARRY
Matchcode:
15040200FXS008
Rutronik No.:
CONN17705
Unit Pack:
500
MOQ:
5000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- 150-4-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 20 weeks