098-6-018-0-NFX-YT0
098-6-018-0-NFX-YT0
Description:
18P Female Header 2.54mm 2R SMT
Supplier:
binder mpe
Matchcode:
09860180NFXYT0
Rutronik No.:
CONN14274
Unit Pack:
26
MOQ:
2002
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 18
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 098
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks