094-2-064-0-NFX-YS0
094-2-064-0-NFX-YS0
Description:
64P Female Header 2R THT 2.54mm
Supplier:
binder mpe
Matchcode:
09420640NFXYS0
Rutronik No.:
COREC39836
Unit Pack:
40
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 64
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 094
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks