087-1-004-0-F-XS0-1150-0600-03
										
																					087-1-004-0-F-XS0-1150-0600-03
												
													Description: 
													04P PINHEADER 2,54MM 1R
												
																									
														Supplier:
																																											MPEGARRY
																											
																																					
														Matchcode:
														08710040FXS01150060003000250
													
																																					
														Rutronik No.:
														CONN1964
													
																																				
													Unit Pack:
													1000
												
																									
														MOQ:
														10000
													
																																																	
														Packaging:
														BULK
													
																							
										
																		
										
										
											Find Alternatives
										
									
																																			
							- No.of contacts
 - 04
 - Contact pitch
 - 2.54 mm
 - Number of rows
 - 01
 - Contact style
 - MALE
 - Termin.style
 - THT
 - Contact plating
 - GOLD
 - Orientation
 - STRAIGHT
 - Current rating
 - 3.00 A
 - Voltage rating
 - 250 V
 - Series
 - 087-1-XXX
 - Oper.temp.min.
 - -40 °C
 - Oper.temp.max.
 - 105 °C
 - Family
 - CONNECTOR
 - Brand
 - NO BRAND
 - Automotive
 - NO
 - RoHS Status
 - RoHS-conform
 - Packaging
 - BULK
 
- ECCN
 - EAR99
 - Customs Tariff No.
 - 85366930000
 - Country
 - China
 - ABC-Code
 - C
 - Supplier Lead time
 - 29 weeks