087-1-002-0-S-XS0-1260
087-1-002-0-S-XS0-1260
Description:
02P Pin Header 2.54mm
Supplier:
binder mpe
Matchcode:
08710020SXS01260
Rutronik No.:
CONN4628
Unit Pack:
1000
MOQ:
5000
Packaging:
TUBE
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 087-1-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks