918139007
918139007
Description:
07P KK Housing 5.08mm
Supplier:
MOLEX
Matchcode:
918139007
Rutronik No.:
CONN5180
Unit Pack:
3000
MOQ:
9000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 07
- Contact pitch
- 5.08 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 918
- Family
- W-T-B
- Brand
- KK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 34 weeks