908140220
908140220
Description:
20P PICOFLEX HEADER SMT
Supplier:
MOLEX
Matchcode:
908140220
Rutronik No.:
COREC13809
Unit Pack:
600
MOQ:
600
Packaging:
REEL
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.20 A
- Voltage rating
- 250 V
- Series
- 908
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- PICOFLEX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks