901362215
901362215
Description:
15P SHROUDED HEADER C-GRID III
Supplier:
MOLEX
Matchcode:
901362215
Rutronik No.:
CONN6644
Unit Pack:
560
MOQ:
2800
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 15
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 350 V
- Series
- 901...
- Family
- W-T-B
- Brand
- C-GRID III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks