901361104
901361104
Description:
04 P C-GRID III HEADER SR VERTICAL
Supplier:
MOLEX
Matchcode:
901361104
Rutronik No.:
CONN16016
Unit Pack:
192
MOQ:
3840
Packaging:
BAG
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 350 V
- Series
- 90136
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- C-GRID III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks