901310776
901310776
Description:
32P C-GRID III HEADER 2ROWS
Supplier:
MOLEX
Matchcode:
901310776
Rutronik No.:
COREC37566
Unit Pack:
300
MOQ:
3000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 32
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 350 V
- Series
- 901...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- W-T-B
- Brand
- C-GRID III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 21 weeks