878330619
878330619
Description:
06P MILLIGRID HEADER 2 ROW 90°
Supplier:
MOLEX
Matchcode:
878330619
Rutronik No.:
CONN6110
Unit Pack:
1860
MOQ:
5580
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 125 V
- Series
- 878...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Shrouded
- Family
- W-T-B
- Brand
- MILLI-GRID
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks