874370343
874370343
Description:
03P SHROUDED HEADER SMT 180°
Supplier:
MOLEX
Matchcode:
874370343
Rutronik No.:
COREC17451
Unit Pack:
1000
MOQ:
16000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 1.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 2.50 A
- Voltage rating
- 250 V
- Series
- 874...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- PICO-SPOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks