786463001
786463001
Description:
06P micro_SIM_Card Holder Push-Pull
Supplier:
MOLEX
Matchcode:
786463001
Rutronik No.:
CONIO1192
Unit Pack:
1500
MOQ:
13500
Packaging:
REEL
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 15 V
- Series
- 786
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 85 °C
- First feature
- h=1.45mm
- Feature funct.
- Push Pull
- Family
- SIM CARD
- Brand
- MICRO SIM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks