761657607
761657607
Description:
144P BACKPLANE HEADER 1,35MM
Supplier:
MOLEX
Matchcode:
761657607
Rutronik No.:
COREC30079
Unit Pack:
140
MOQ:
560
Packaging:
BULK
Find Alternatives
- No.of contacts
- 144
- Contact pitch
- 1.90 mm
- Number of rows
- 09
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.75 A
- Voltage rating
- 30 V
- Series
- 761...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- CONNECTOR
- Brand
- IMPACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Singapore
- ABC-Code
- A
- Supplier Lead time
- 22 weeks