701070003
701070003
Description:
04 P CONNECTOR 1 ROW VERSION A
Supplier:
MOLEX
Matchcode:
701070003
Rutronik No.:
CONN7732
Unit Pack:
60000
MOQ:
6000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 701
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-W
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks