643340100
643340100
Description:
32P CMC HEADER RIGHTANGLE BLACK 1-POCKET
Supplier:
MOLEX
Matchcode:
643340100
Rutronik No.:
COREC28783
Unit Pack:
1
MOQ:
85
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 32
- Contact pitch
- 2.50 mm
- Number of rows
- 04
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 12.0 A
- Voltage rating
- 14 V
- Series
- 643...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- CMC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- 64334-0100
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks