643212011
643212011
Description:
53P CMC RECPTACLE BLACK
Supplier:
MOLEX
Matchcode:
643212011
Rutronik No.:
CONN8153
Unit Pack:
228
MOQ:
228
Packaging:
BULK
Find Alternatives
- No.of contacts
- 53
- Contact pitch
- 2.54 mm
- Number of rows
- 05
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- RIGHTANGLE
- Current rating
- 12.0 A
- Voltage rating
- 00 V
- Series
- 64321
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- CMC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks