559350330
559350330
Description:
03P WIRE TO BOARD HEADER 90°
Supplier:
MOLEX
Matchcode:
559350330
Rutronik No.:
CONN7515
Unit Pack:
4800
MOQ:
4800
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 559...
- Family
- W-T-B
- Brand
- MICROCLASP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks