510210900
510210900
Description:
09 P RECEPTACLE HOUSING
Supplier:
MOLEX
Matchcode:
510210900
Rutronik No.:
CONN7059
Unit Pack:
2000
MOQ:
80000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 09
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 510...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- PICOBLADE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 21 weeks