5051102096
5051102096
Description:
20P FFC/FPC ZIF SMT 90° Bott-Con 0.50mm
Supplier:
MOLEX
Matchcode:
5051102096
Rutronik No.:
CONN6312
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 20
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- 505
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 150 °C
- Feature funct.
- Bottom Con
- Family
- FFC/FPC
- Brand
- EASY-ON
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks