5050701022
5050701022
Description:
10P SLIM STACK BOARD TO BOARD 0.35 PITCH
Supplier:
MOLEX
Matchcode:
5050701022
Rutronik No.:
CONN17568
Unit Pack:
64000
MOQ:
64000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 0.35 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 50 V
- Series
- 5050
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- B-T-B
- Brand
- SLIMSTACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 20 weeks