5047403900
5047403900
Description:
39P FPC CONNECTOR H=0,95MM
Supplier:
MOLEX
Matchcode:
5047403900
Rutronik No.:
CONN7438
Unit Pack:
5000
MOQ:
30000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 39
- Contact pitch
- 0.30 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.30 A
- Voltage rating
- 50 V
- Series
- 504...
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks