5044491207
5044491207
Description:
12P PICOCLASP HEADER SMT 1 ROW
Supplier:
MOLEX
Matchcode:
5044491207
Rutronik No.:
CONN8330
Unit Pack:
1100
MOQ:
6600
Packaging:
REEL
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 50 V
- Series
- 504...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- W-T-B
- Brand
- PICO-CLASP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 29 weeks