5034801600
5034801600
Description:
16P FFC/FPC Backflip SMT DualSide 0.50mm
Supplier:
MOLEX
Matchcode:
5034801600
Rutronik No.:
CONN18953
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 16
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 50 V
- Series
- 503480
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Dual Cont
- Family
- FFC/FPC
- Brand
- EASY-ON
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 503480-1600
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- South Korea
- Supplier Lead time
- 22 weeks