5023861270
5023861270
Description:
12P CLICKMATE 1,25MM RIGHTANGLE
Supplier:
MOLEX
Matchcode:
5023861270
Rutronik No.:
CONN3026
Unit Pack:
1200
MOQ:
15000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 12
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 50 V
- Series
- 502...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- CLIK-MATE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks