501478000
501478000
Description:
Crimp Contact MALE AWG 20 - 22
Supplier:
MOLEX
Matchcode:
501478000
Rutronik No.:
COREC30386
Unit Pack:
12000
MOQ:
144000
Packaging:
REEL
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 125 V
- Series
- 501...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- AWG
- 20 to 22
- Family
- CONTACT
- Brand
- MIZU-P25
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks