5013340000
5013340000
Description:
Crimp terminal 28-32AWG PICO
Supplier:
MOLEX
Matchcode:
5013340000
Rutronik No.:
COREC27705
Unit Pack:
1
MOQ:
200000
Packaging:
REEL
Find Alternatives
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 50 V
- Series
- 501...
- AWG
- 28 to 32
- Family
- CONTACT
- Brand
- PICO-CLASP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 24 weeks